BYB-3-17H9987 | by.B

PCB guide, screw mounting, bl 160.5 mm, PA, natural, BYB-3-17H9987

Order No.: 17H9987
EAN: 4070211037801
MPN:
BYB-3-17H9987
BYB-3-17H9987 by.B PCB Fasteners
Image may differ
Unit Price (€ / pc.)
0.2297 € *
Next delivery: 2,000 pcs. on 2026-12-02
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2297 €
10 pcs.
0.2094 €
50 pcs.
0.1964 €
100 pcs.
0.1773 €
500 pcs.
0.1642 €
*incl. VAT plus shipping costs
Subject to prior sale

Circuit board track, BYB-3-17H9987, by.B

Circuit board track, screws, PA 6.6, natural, flame rated.

Technical specifications
Filter Property Value
Product type PCB guide
Version screw mounting
Bolt length 160.5 mm
Material PA
Colour natural
Logistics
Property Value
Country of origin TW
Customs tariff number 85472000
Original Packaging Bag with 100 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes