BYB-3-17H9985 | by.B
PCB guide, screw mounting, bl 141 mm, PA, natural, BYB-3-17H9985
Order No.: 17H9985
EAN: 4070211037788
MPN:
BYB-3-17H9985
Unit Price (€ / pc.)
0.1833 € *
Next delivery: 2,000 pcs. on 2026-12-02
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1833 €
10 pcs.
0.1678 €
50 pcs.
0.1571 €
100 pcs.
0.1416 €
500 pcs.
0.1309 €
*incl. VAT plus shipping costs
Subject to prior sale
Circuit board track, BYB-3-17H9985, by.B
Circuit board track, screws, PA 6.6, natural, flame rated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | PCB guide | |
| Version | screw mounting | |
| Bolt length | 141 mm | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85472000 |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |