BYB-3-17H9982 | by.B
PCB guide, snap-on mounting, bl 89.5 mm, PA, natural, BYB-3-17H9982
Order No.: 17H9982
EAN: 4070211037757
MPN:
BYB-3-17H9982
Unit Price (€ / pc.)
0.1392 € *
Next delivery: 2,000 pcs. on 2026-12-02
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1392 €
10 pcs.
0.1273 €
50 pcs.
0.1190 €
100 pcs.
0.1071 €
500 pcs.
0.0988 €
*incl. VAT plus shipping costs
Subject to prior sale
Circuit board track, BYB-3-17H9982, by.B
Circuit board track, snap in, PA 6.6, natural, flame rated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | PCB guide | |
| Version | snap-on mounting | |
| Bolt length | 89.5 mm | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85472000 |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |