BYB-3-17H9979 | by.B
PCB holder, bl 12 mm, PA, natural, BYB-3-17H9979, package with 100 pieces
Order No.: 17H9979
EAN: 4070211037597
MPN:
BYB-3-17H9979
Unit Price (€ / pck.)
6.7235 € *
Next delivery: 20 pck. on 2026-12-02
Total Price:
6.72 € *
Price list
Quantity
Price per unit*
1 pck.
6.7235 €
10 pck.
6.3070 €
25 pck.
5.6763 €
50 pck.
5.2479 €
100 pck.
4.6172 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB support, BYB-3-17H9979, by.B
PCB support, PA 6.6, natural, H1 12 mm, flame rated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | PCB holder | |
| Bolt length | 12 mm | |
| Panel thickness | 1.8 mm | |
| Hole size | 5.5 mm | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 39269097 |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |