BYB-3-17H9978 | by.B

PCB holder, bl 10.1 mm, PA, natural, BYB-3-17H9978, package with 100 pieces

Order No.: 17H9978
EAN: 4070211037580
MPN:
BYB-3-17H9978
BYB-3-17H9978 by.B PCB Fasteners
Image may differ
Unit Price (€ / pck.)
5.9738 € *
Next delivery: 20 pck. on 2026-12-02
Total Price:
5.97 € *
Price list
Quantity
Price per unit*
1 pck.
5.9738 €
10 pck.
5.5930 €
25 pck.
5.0337 €
50 pck.
4.6648 €
100 pck.
4.1055 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB support, BYB-3-17H9978, by.B

PCB support, PA 6.6, natural, H1 10.1 mm, flame rated.

Technical specifications
Filter Property Value
Product type PCB holder
Bolt length 10.1 mm
Panel thickness 1.8 mm
Hole size 5.5 mm
Material PA
Colour natural
Logistics
Property Value
Country of origin TW
Customs tariff number 39269097
Original Packaging Bag with 100 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes