BYB-3-17H9976 | by.B
PCB holder, bl 8 mm, PA, natural, BYB-3-17H9976, package with 100 pieces
Order No.: 17H9976
EAN: 4070211037566
MPN:
BYB-3-17H9976
Unit Price (€ / pck.)
5.5454 € *
Next delivery: 20 pck. on 2026-12-02
Total Price:
5.55 € *
Price list
Quantity
Price per unit*
1 pck.
5.5454 €
10 pck.
5.2003 €
25 pck.
4.6767 €
50 pck.
4.3316 €
100 pck.
3.8080 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB support, BYB-3-17H9976, by.B
PCB support, PA 6.6, natural, H1 8.0 mm, flame rated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | PCB holder | |
| Bolt length | 8 mm | |
| Panel thickness | 1.8 mm | |
| Hole size | 5.5 mm | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 39269097 |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |