BYB-3-17H224 | by.B
Spring washer, M6, H 3.8 mm, inner Ø 6.1 mm, outer Ø 11.8 mm, spring steel, galvanized, DIN 127 B, BYB-3-17H224
Order No.: 17H224
EAN: 4070211005992
MPN:
BYB-3-17H224
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0512 € *
Available: 900 pcs.
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0512 €
100 pcs.
0.0464 €
1000 pcs.
0.0405 €
5000 pcs.
0.0357 €
10000 pcs.
0.0321 €
*incl. VAT plus shipping costs
Subject to prior sale
Spring washer, BYB-3-17H224, by.B
Spring washer, smooth, M6, Inner diameter-Ø 6,1 mm, according to DIN 127 B, Galvanized spring steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | spring washer | |
| Thread size | M6 | |
| Height | 3.8 mm | |
| Inner diameter | 6.1 mm | |
| Outer diameter | 11.8 mm | |
| Wall thickness | 1.6 mm | |
| Material | spring steel, galvanized | |
| Colour | silver | |
| Standard number | DIN 127 B |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73182100 |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |