BYB-3-17H223 | by.B
Spring washer, M5, H 2.8 mm, inner Ø 5.1 mm, outer Ø 9.2 mm, spring steel, galvanized, DIN 127 B, BYB-3-17H223
Order No.: 17H223
EAN: 4070211005985
MPN:
BYB-3-17H223
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0369 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0369 €
100 pcs.
0.0333 €
1000 pcs.
0.0298 €
5000 pcs.
0.0262 €
10000 pcs.
0.0238 €
*incl. VAT plus shipping costs
Subject to prior sale
Spring washer, BYB-3-17H223, by.B
Spring washer, smooth, M5, Inner diameter-Ø 5,1 mm, according to DIN 127 B, Galvanized spring steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | spring washer | |
| Thread size | M5 | |
| Height | 2.8 mm | |
| Inner diameter | 5.1 mm | |
| Outer diameter | 9.2 mm | |
| Wall thickness | 1.2 mm | |
| Material | spring steel, galvanized | |
| Colour | silver | |
| Standard number | DIN 127 B |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73182100 |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |