BYB-3-17H222 | by.B

Spring washer, M4, H 2.1 mm, inner Ø 4.1 mm, outer Ø 7.6 mm, spring steel, galvanized, DIN 127 B, BYB-3-17H222

Order No.: 17H222
EAN: 4070211005978
MPN:
BYB-3-17H222
BYB-3-17H222 by.B Nuts, Washers, Rings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0250 € *
Available: 77 pcs.
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0250 €
100 pcs.
0.0226 €
1000 pcs.
0.0202 €
5000 pcs.
0.0178 €
10000 pcs.
0.0155 €
*incl. VAT plus shipping costs
Subject to prior sale

Spring washer, BYB-3-17H222, by.B

Spring washer, smooth, M4, Inner diameter-Ø 4,1 mm, according to DIN 127 B, Galvanized spring steel.

Technical specifications
Filter Property Value
Version spring washer
Thread size M4
Height 2.1 mm
Inner diameter 4.1 mm
Outer diameter 7.6 mm
Wall thickness 0.9 mm
Material spring steel, galvanized
Colour silver
Standard number DIN 127 B
Logistics
Property Value
Country of origin DE
Customs tariff number 73182100
Original Packaging Bag with 1,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes