BYB-3-17H221 | by.B
Spring washer, M3, H 1.9 mm, inner Ø 3.1 mm, outer Ø 6.2 mm, spring steel, galvanized, DIN 127 B, BYB-3-17H221
Order No.: 17H221
EAN: 4070211005961
MPN:
BYB-3-17H221
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0178 € *
Available: 421 pcs.
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0178 €
100 pcs.
0.0167 €
1000 pcs.
0.0143 €
5000 pcs.
0.0131 €
10000 pcs.
0.0119 €
*incl. VAT plus shipping costs
Subject to prior sale
Spring washer, BYB-3-17H221, by.B
Spring washer, smooth, M3, Inner diameter-Ø 3,1 mm, according to DIN 127 B, Galvanized spring steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | spring washer | |
| Thread size | M3 | |
| Height | 1.9 mm | |
| Inner diameter | 3.1 mm | |
| Outer diameter | 6.2 mm | |
| Wall thickness | 0.8 mm | |
| Material | spring steel, galvanized | |
| Colour | silver | |
| Standard number | DIN 127 B |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1,000 pieces |
| Country of origin | DE |
| Customs tariff number | 73182100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |