BYB-3-17H1375 | by.B

Washer, inner Ø 8 mm, outer Ø 12 mm, PA, BYB-3-17H1375, package with 100 pieces

Order No.: 17H1375
EAN: 4070211038013
MPN:
BYB-3-17H1375
BYB-3-17H1375 by.B Nuts, Washers, Rings
Image may differ
Unit Price (€ / pck.)
6.6640 € *
Next delivery: 30 pck. on 2026-12-02
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
1 pck.
6.6640 €
5 pck.
5.9500 €
10 pck.
5.4740 €
25 pck.
4.7600 €
50 pck.
4.2840 €
*incl. VAT plus shipping costs
Subject to prior sale

Washer, BYB-3-17H1375, by.B

Washer, Inside-Ø 8.0 mm, Outside-Ø 12 mm, PA 6.6, natural, flame rated.

Technical specifications
Filter Property Value
Version washer
Inner diameter 8 mm
Outer diameter 12 mm
Wall thickness 1.5 mm
Material PA
Colour natural
Logistics
Property Value
Customs tariff number 39269097
Original Packaging Bag with 100 pieces
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes