BYB-3-17H1371 | by.B

Washer, inner Ø 3.2 mm, outer Ø 8 mm, PA, BYB-3-17H1371, package with 100 pieces

Order No.: 17H1371
EAN: 4070211037979
MPN:
BYB-3-17H1371
BYB-3-17H1371 by.B Nuts, Washers, Rings
Image may differ
Unit Price (€ / pck.)
5.6644 € *
Next delivery: 30 pck. on 2026-12-02
Total Price:
5.66 € *
Price list
Quantity
Price per unit*
1 pck.
5.6644 €
5 pck.
5.0575 €
10 pck.
4.6529 €
25 pck.
4.0460 €
50 pck.
3.6414 €
*incl. VAT plus shipping costs
Subject to prior sale

Washer, BYB-3-17H1371, by.B

Washer, Inside-Ø 3.2 mm, Outside-Ø 8.0 mm, PA 6.6, natural, flame rated.

Technical specifications
Filter Property Value
Version washer
Inner diameter 3.2 mm
Outer diameter 8 mm
Wall thickness 1 mm
Material PA
Colour natural
Logistics
Property Value
Customs tariff number 39269097
Original Packaging Bag with 100 pieces
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes