BYB-3-17H1374 | by.B
Washer, inner Ø 6.4 mm, outer Ø 12 mm, PA, BYB-3-17H1374, package with 100 pieces
Order No.: 17H1374
EAN: 4070211038006
MPN:
BYB-3-17H1374
Unit Price (€ / pck.)
6.6640 € *
Next delivery: 30 pck. on 2026-12-02
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
1 pck.
6.6640 €
5 pck.
5.9500 €
10 pck.
5.4740 €
25 pck.
4.7600 €
50 pck.
4.2840 €
*incl. VAT plus shipping costs
Subject to prior sale
Washer, BYB-3-17H1374, by.B
Washer, Inside-Ø 6.4 mm, Outside-Ø 12 mm, PA 6.6, natural, flame rated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | washer | |
| Inner diameter | 6.4 mm | |
| Outer diameter | 12 mm | |
| Wall thickness | 1.5 mm | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Original Packaging | Bag with 100 pieces |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |