BYB-3-16H9967 | by.B

Screw lock washer, M10, H 1.6 mm, inner Ø 10.5 mm, outer Ø 16 mm, BYB-3-16H9967

Order No.: 16H9967
EAN: 4070211003431
MPN:
BYB-3-16H9967
BYB-3-16H9967 by.B Nuts, Washers, Rings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2356 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2356 €
100 pcs.
0.2118 €
1000 pcs.
0.1880 €
5000 pcs.
0.1642 €
10000 pcs.
0.1476 €
*incl. VAT plus shipping costs
Subject to prior sale

Lock washer, BYB-3-16H9967, by.B

Lock washer M10, double-sided serrated, mechanically galvanized.

Technical specifications
Filter Property Value
Version screw lock washer
Thread size M10
Height 1.6 mm
Inner diameter 10.5 mm
Outer diameter 16 mm
Wall thickness 1 mm
Colour silver
Logistics
Property Value
Customs tariff number 73181900
Original Packaging Bag with 1,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes