BYB-3-16H9965 | by.B
Screw lock washer, M6, H 1.2 mm, inner Ø 6.4 mm, outer Ø 10 mm, BYB-3-16H9965
Order No.: 16H9965
EAN: 4070211003417
MPN:
BYB-3-16H9965
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1023 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1023 €
100 pcs.
0.0928 €
1000 pcs.
0.0821 €
5000 pcs.
0.0714 €
10000 pcs.
0.0643 €
*incl. VAT plus shipping costs
Subject to prior sale
Lock washer, BYB-3-16H9965, by.B
Lock washer M6, double-sided serrated, mechanically galvanized.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | screw lock washer | |
| Thread size | M6 | |
| Height | 1.2 mm | |
| Inner diameter | 6.4 mm | |
| Outer diameter | 10 mm | |
| Wall thickness | 0.7 mm | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181900 |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |