BYB-3-16H9963 | by.B
Screw lock washer, M4, H 1 mm, inner Ø 4.3 mm, outer Ø 7 mm, BYB-3-16H9963
Order No.: 16H9963
EAN: 4070211003394
MPN:
BYB-3-16H9963
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0750 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0750 €
100 pcs.
0.0678 €
1000 pcs.
0.0607 €
5000 pcs.
0.0524 €
10000 pcs.
0.0476 €
*incl. VAT plus shipping costs
Subject to prior sale
Lock washer, BYB-3-16H9963, by.B
Lock washer M4, double-sided serrated, mechanically galvanized.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | screw lock washer | |
| Thread size | M4 | |
| Height | 1 mm | |
| Inner diameter | 4.3 mm | |
| Outer diameter | 7 mm | |
| Wall thickness | 0.5 mm | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181900 |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |