BYB-3-16H9964 | by.B
Screw lock washer, M5, H 1.1 mm, inner Ø 5.3 mm, outer Ø 9 mm, BYB-3-16H9964
Order No.: 16H9964
EAN: 4070211003400
MPN:
BYB-3-16H9964
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0916 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0916 €
100 pcs.
0.0821 €
1000 pcs.
0.0726 €
5000 pcs.
0.0643 €
10000 pcs.
0.0571 €
*incl. VAT plus shipping costs
Subject to prior sale
Lock washer, BYB-3-16H9964, by.B
Lock washer M5, double-sided serrated, mechanically galvanized.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | screw lock washer | |
| Thread size | M5 | |
| Height | 1.1 mm | |
| Inner diameter | 5.3 mm | |
| Outer diameter | 9 mm | |
| Wall thickness | 0.6 mm | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181900 |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |