BYB-3-16H9961 | by.B
Screw lock washer, M2.5, H 0.9 mm, inner Ø 2.7 mm, outer Ø 4.8 mm, BYB-3-16H9961
Order No.: 16H9961
EAN: 4070211003370
MPN:
BYB-3-16H9961
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0678 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0678 €
100 pcs.
0.0607 €
1000 pcs.
0.0536 €
5000 pcs.
0.0476 €
10000 pcs.
0.0428 €
*incl. VAT plus shipping costs
Subject to prior sale
Lock washer, BYB-3-16H9961, by.B
Lock washer M2,5, double-sided serrated, mechanically galvanized.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | screw lock washer | |
| Thread size | M2.5 | |
| Height | 0.9 mm | |
| Inner diameter | 2.7 mm | |
| Outer diameter | 4.8 mm | |
| Wall thickness | 0.45 mm | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181900 |
| Original Packaging | Bag with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |