BYB-3-16H873 | by.B
Spring washer, M16, H 3.5 mm, inner Ø 16.2 mm, outer Ø 27.4 mm, spring steel 1.4310, according to DIN 127 B, BYB-3-16H873
Order No.: 16H873
EAN: 4099891996253
MPN:
BYB-3-16H873
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2344 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.34 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2344 €
100 pcs.
0.2106 €
1000 pcs.
0.1868 €
5000 pcs.
0.1642 €
10000 pcs.
0.1464 €
*incl. VAT plus shipping costs
Subject to prior sale
Spring washers made of stainless spring steel 1.4310 according to DIN 127 B Type BS 5800.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | spring washers | |
| Thread size | M16 | |
| Height | 3.5 mm | |
| Inner diameter | 16.2 mm | |
| Outer diameter | 27.4 mm | |
| Material | spring steel 1.4310 | |
| Standard number | according to DIN 127 B |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73182900 |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |