BYB-3-16H867 | by.B
Spring washer, M8, H 2 mm, inner Ø 8.1 mm, outer Ø 14.8 mm, spring steel 1.4310, according to DIN 127 B, BYB-3-16H867
Order No.: 16H867
EAN: 4099891996215
MPN:
BYB-3-16H867
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0452 € *
Available: 750 pcs.
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0452 €
100 pcs.
0.0417 €
1000 pcs.
0.0369 €
5000 pcs.
0.0321 €
10000 pcs.
0.0286 €
*incl. VAT plus shipping costs
Subject to prior sale
Spring washers made of stainless spring steel 1.4310 according to DIN 127 B Type BS 5800.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | spring washers | |
| Thread size | M8 | |
| Height | 2 mm | |
| Inner diameter | 8.1 mm | |
| Outer diameter | 14.8 mm | |
| Material | spring steel 1.4310 | |
| Standard number | according to DIN 127 B |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73182900 |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |