BYB-3-16H871 | by.B

Spring washer, M14, H 3 mm, inner Ø 14.2 mm, outer Ø 24.1 mm, spring steel 1.4310, according to DIN 127 B, BYB-3-16H871

Order No.: 16H871
EAN: 4099891996246
MPN:
BYB-3-16H871
BYB-3-16H871 by.B Nuts, Washers, Rings Image 1
BYB-3-16H871 by.B Nuts, Washers, Rings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1856 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1856 €
100 pcs.
0.1666 €
1000 pcs.
0.1476 €
5000 pcs.
0.1297 €
10000 pcs.
0.1154 €
*incl. VAT plus shipping costs
Subject to prior sale
Spring washers made of stainless spring steel 1.4310 according to DIN 127 B Type BS 5800.
Technical specifications
Filter Property Value
Version spring washers
Thread size M14
Height 3 mm
Inner diameter 14.2 mm
Outer diameter 24.1 mm
Material spring steel 1.4310
Standard number according to DIN 127 B
Logistics
Property Value
Customs tariff number 73182900
Original Packaging Bag with 200 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes