BYB-3-16H868 | by.B
Spring washer, M10, H 2.2 mm, inner Ø 10.2 mm, outer Ø 18.1 mm, spring steel 1.4310, according to DIN 127 B, BYB-3-16H868
Order No.: 16H868
EAN: 4099891996222
MPN:
BYB-3-16H868
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0690 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0690 €
100 pcs.
0.0619 €
1000 pcs.
0.0547 €
5000 pcs.
0.0488 €
10000 pcs.
0.0428 €
*incl. VAT plus shipping costs
Subject to prior sale
Spring washers made of stainless spring steel 1.4310 according to DIN 127 B Type BS 5800.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | spring washers | |
| Thread size | M10 | |
| Height | 2.2 mm | |
| Inner diameter | 10.2 mm | |
| Outer diameter | 18.1 mm | |
| Material | spring steel 1.4310 | |
| Standard number | according to DIN 127 B |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 500 pieces |
| Customs tariff number | 73182900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |