BYB-5-90F2178 | by.B
Heatshrink tubing, 4:1, (12/3 mm), PO, crosslinked, black, BYB-5-90F2178
Order No.: 90F2178
EAN: 4070211005923
MPN:
BYB-5-90F2178
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.7247 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.72 € *
Price list
Quantity
Price per unit*
1 mtr.
3.7247 €
10 mtr.
3.2368 €
50 mtr.
2.9988 €
100 mtr.
2.7489 €
300 mtr.
2.5109 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat-shrink tubing, BYB-5-90F2178, by.B
Heat-shrink tubing 4:1 double-walled with adhesive coating, flame-retardant, self-extinguishing, halogen-free and UV-stabilized, 12,0/3,0 mm, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 4:1 | |
| Inner diameter before shrinkage | 12 mm | |
| Inner diameter after shrinkage | 3 mm | |
| Length | 50 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| contains glue inside | Yes | |
| Wall thickness | 1.4 mm | |
| Colour | black | |
| Material | PO, crosslinked | |
| Shrinking temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39173900 |
| Original Packaging | Reel with 50 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |