BYB-5-90F2177 | by.B
Heatshrink tubing, 4:1, (8/2 mm), PO, crosslinked, black, BYB-5-90F2177
Order No.: 90F2177
EAN: 4070211005916
MPN:
BYB-5-90F2177
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.8917 € *
Available: 42 mtr.
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
1 mtr.
2.8917 €
10 mtr.
2.5109 €
75 mtr.
2.3205 €
150 mtr.
2.1420 €
300 mtr.
1.9516 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat-shrink tubing, BYB-5-90F2177, by.B
Heat-shrink tubing 4:1 double-walled with adhesive coating, flame-retardant, self-extinguishing, halogen-free and UV-stabilized, 8,0/2,0 mm, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 4:1 | |
| Inner diameter before shrinkage | 8 mm | |
| Inner diameter after shrinkage | 2 mm | |
| Length | 75 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| contains glue inside | Yes | |
| Wall thickness | 1 mm | |
| Colour | black | |
| Material | PO, crosslinked | |
| Shrinking temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39173900 |
| Original Packaging | Reel with 75 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |