BYB-5-90F2175 | by.B

Heatshrink tubing, 4:1, (4/1 mm), PO, crosslinked, black, BYB-5-90F2175

Order No.: 90F2175
EAN: 4070211005893
MPN:
BYB-5-90F2175
BYB-5-90F2175 by.B Heat Shrink Tubing Image 1
BYB-5-90F2175 by.B Heat Shrink Tubing Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.3209 € *
Available: 150 mtr.
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
1 mtr.
1.3209 €
10 mtr.
1.1543 €
50 mtr.
1.0591 €
150 mtr.
0.9758 €
300 mtr.
0.8925 €
*incl. VAT plus shipping costs
Subject to prior sale

Heat-shrink tubing, BYB-5-90F2175, by.B

Heat-shrink tubing 4:1 double-walled with adhesive coating, flame-retardant, self-extinguishing, halogen-free and UV-stabilized, 4,0/1,0 mm, black.

Technical specifications
Filter Property Value
Shrinking rate 4:1
Inner diameter before shrinkage 4 mm
Inner diameter after shrinkage 1 mm
Length 150 m
min. operating temperature -55 °C
max. operating temperature 125 °C
contains glue inside Yes
Wall thickness 1 mm
Colour black
Material PO, crosslinked
Shrinking temperature 70 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 39173900
Original Packaging Reel with 150 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes