BYB-5-90F2176 | by.B
Heatshrink tubing, 4:1, (6/1.5 mm), PO, crosslinked, black, BYB-5-90F2176
Order No.: 90F2176
EAN: 4070211005909
MPN:
BYB-5-90F2176
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.2134 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
1 mtr.
2.2134 €
10 mtr.
1.9278 €
75 mtr.
1.7850 €
150 mtr.
1.6303 €
300 mtr.
1.4875 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat-shrink tubing, BYB-5-90F2176, by.B
Heat-shrink tubing 4:1 double-walled with adhesive coating, flame-retardant, self-extinguishing, halogen-free and UV-stabilized, 6,0/1,5 mm, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 4:1 | |
| Inner diameter before shrinkage | 6 mm | |
| Inner diameter after shrinkage | 1.5 mm | |
| Length | 75 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| contains glue inside | Yes | |
| Wall thickness | 1 mm | |
| Colour | black | |
| Material | PO, crosslinked | |
| Shrinking temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 75 meters |
| Country of origin | CN |
| Customs tariff number | 39173900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |