BYB-3-90H0087 | by.B

PC enclosure, (L x W x H) 52 x 50 x 35 mm, light gray (RAL 7035), IP66, BYB-3-90H0087

Order No.: 90H0087
EAN: 4099891989163
MPN:
BYB-3-90H0087
BYB-3-90H0087 by.B General Purpose Enclosures Image 1
BYB-3-90H0087 by.B General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
4.0817 € *
Available: 5 pcs.
Total Price:
4.08 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0817 €
10 pcs.
3.9151 €
50 pcs.
3.7604 €
100 pcs.
3.6057 €
500 pcs.
3.4629 €
*incl. VAT plus shipping costs
Subject to prior sale

PC housing, BYB-3-90H0087, by.B

High-quality industrial enclosure made of polycarbonate. The enclosures are suitable for outdoor use, factory-fitted round cord seal. Cover screws are screwed into high-quality threaded bushings. No thread wear even after repeated opening. Circuit boards and mounting plates can be securely fastened in the lower section using screw domes. The cover screws, which are secured against falling out, are screwed into high-quality threaded bushings. The enclosure can be mounted on the wall using the screw channels in the lower section. Large machining surfaces and versatile mounting options for connectors, switches, and buttons.

Technical specifications
Filter Property Value
Material PC
Length 52 mm
Width 50 mm
Height 35 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP66
Logistics
Property Value
Country of origin PL
Customs tariff number 39269097
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes