BYB-3-90H0019 | by.B
ABS enclosure, (L x W x H) 75.15 x 59.4 x 18.1 mm, black (RAL 9005), IP54, BYB-3-90H0019
Order No.: 90H0019
EAN: 4099891988487
MPN:
BYB-3-90H0019
Unit Price (€ / pc.)
1.8088 € *
Available: 20 pcs.
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.7374 €
50 pcs.
1.6660 €
100 pcs.
1.5946 €
500 pcs.
1.5351 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS housing, BYB-3-90H0019, by.B
ABS housing, 2-piece, color black, protection class IP54.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 75.15 mm | |
| Width | 59.4 mm | |
| Height | 18.1 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |