BYB-3-90H0014 | by.B

ABS enclosure, (L x W x H) 45.65 x 31.35 x 15.55 mm, black (RAL 9005), IP53, BYB-3-90H0014

Order No.: 90H0014
EAN: 4099891988432
MPN:
BYB-3-90H0014
BYB-3-90H0014 by.B General Purpose Enclosures Image 1
BYB-3-90H0014 by.B General Purpose Enclosures Image 2
BYB-3-90H0014 by.B General Purpose Enclosures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2376 € *
Available: 20 pcs.
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2376 €
10 pcs.
1.1900 €
50 pcs.
1.1424 €
100 pcs.
1.0948 €
500 pcs.
1.0472 €
*incl. VAT plus shipping costs
Subject to prior sale

ABS housing, BYB-3-90H0014, by.B

ABS housing, 2-piece, color black, protection class IP54.

Technical specifications
Filter Property Value
Material ABS
Length 45.65 mm
Width 31.35 mm
Height 15.55 mm
Colour black
RAL number 9005
Degree of protection (IP) IP53
Logistics
Property Value
Country of origin PL
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes