BYB-3-90H0015 | by.B
ABS enclosure, (L x W x H) 49.7 x 40.2 x 20.8 mm, black (RAL 9005), IP54, BYB-3-90H0015
Order No.: 90H0015
EAN: 4099891988449
MPN:
BYB-3-90H0015
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2733 € *
Available: 20 pcs.
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
10 pcs.
1.2257 €
50 pcs.
1.1781 €
100 pcs.
1.1305 €
500 pcs.
1.0829 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS housing, BYB-3-90H0015, by.B
ABS housing, 2-piece, color black, protection class IP54.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 49.7 mm | |
| Width | 40.2 mm | |
| Height | 20.8 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |