BYB-3-90H0010 | by.B
ABS enclosure, (L x W x H) 160 x 80 x 85 mm, gray (RAL 7015), IP66, BYB-3-90H0010
Order No.: 90H0010
EAN: 4099891988395
MPN:
BYB-3-90H0010
Unit Price (€ / pc.)
10.2697 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
10.27 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2697 €
10 pcs.
9.8532 €
50 pcs.
9.4605 €
100 pcs.
9.0797 €
500 pcs.
8.7108 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS housing, BYB-3-90H0010, by.B
Classic industrial enclosure made of ABS Factory-fitted round cord seal made of neoprene CR. Circuit boards can be securely fastened in the lower section using screw domes. The cover screws, which are secured against falling out, are screwed into high-quality threaded bushings. The enclosure can be mounted on the wall using the screw channels in the lower section. Large machining surfaces and versatile mounting options for connectors, switches, and buttons.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 160 mm | |
| Width | 80 mm | |
| Height | 85 mm | |
| Colour | gray | |
| RAL number | 7015 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |