BYB-3-90H0007 | by.B
ABS enclosure, (L x W x H) 200 x 120 x 75 mm, gray (RAL 7015), IP66, BYB-3-90H0007
Order No.: 90H0007
EAN: 4099891988364
MPN:
BYB-3-90H0007
Unit Price (€ / pc.)
15.3391 € *
Available: 20 pcs.
Total Price:
15.34 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3391 €
10 pcs.
14.7203 €
50 pcs.
14.1372 €
100 pcs.
13.5660 €
500 pcs.
13.0186 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS housing, BYB-3-90H0007, by.B
Classic industrial enclosure made of ABS Factory-fitted round cord seal made of neoprene CR. Circuit boards can be securely fastened in the lower section using screw domes. The cover screws, which are secured against falling out, are screwed into high-quality threaded bushings. The enclosure can be mounted on the wall using the screw channels in the lower section. Large machining surfaces and versatile mounting options for connectors, switches, and buttons.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 200 mm | |
| Width | 120 mm | |
| Height | 75 mm | |
| Colour | gray | |
| RAL number | 7015 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |