BYB-3-90H0008 | by.B

ABS enclosure, (L x W x H) 200 x 150 x 75 mm, gray (RAL 7015), IP66, BYB-3-90H0008

Order No.: 90H0008
EAN: 4099891988371
MPN:
BYB-3-90H0008
BYB-3-90H0008 by.B General Purpose Enclosures Image 1
BYB-3-90H0008 by.B General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
17.1955 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
17.20 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1955 €
10 pcs.
16.5053 €
50 pcs.
15.8508 €
100 pcs.
15.2201 €
500 pcs.
14.6132 €
*incl. VAT plus shipping costs
Subject to prior sale

ABS housing, BYB-3-90H0008, by.B

Classic industrial enclosure made of ABS Factory-fitted round cord seal made of neoprene CR. Circuit boards can be securely fastened in the lower section using screw domes. The cover screws, which are secured against falling out, are screwed into high-quality threaded bushings. The enclosure can be mounted on the wall using the screw channels in the lower section. Large machining surfaces and versatile mounting options for connectors, switches, and buttons.

Technical specifications
Filter Property Value
Material ABS
Length 200 mm
Width 150 mm
Height 75 mm
Colour gray
RAL number 7015
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 39269097
Country of origin PL
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15