BYB-4-07F5072 | by.B
Faston plug, 2.8 x 0.5 mm, insulated, straight, yellow, 4.0-6.0 mm², AWG 12-10, BYB-4-07F5072
Order No.: 07F5072
EAN: 4099891983741
MPN:
BYB-4-07F5072
Unit Price (€ / pc.)
0.1404 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1404 €
100 pcs.
0.1238 €
500 pcs.
0.1071 €
1000 pcs.
0.0988 €
5000 pcs.
0.0904 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated flat plug, BYB-4-07F5072, by.B
Insulated flat plug, Brass, tin-plated, 2,8 x 0,5 mm, yellow, 4,0 to 6,0 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | faston plug | |
| Design | straight | |
| Plug width x plug thickness | 2.8 x 0.5 mm | |
| Material | brass, tin-plated | |
| Isolated | Yes | |
| Insulation colour | yellow | |
| Cable cross-section | 4.0-6.0 mm² | |
| AWG cross-section | AWG 12-10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Original Packaging | Bag with 100 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |