BYB-4-07F5064 | by.B
Faston plug, 4.8 x 0.5 mm, insulated, straight, red, 0.5-1.5 mm², AWG 22-16, BYB-4-07F5064
Order No.: 07F5064
EAN: 4099891983666
MPN:
BYB-4-07F5064
Unit Price (€ / pc.)
0.0869 € *
Available: 940 pcs.
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0869 €
100 pcs.
0.0762 €
500 pcs.
0.0655 €
1000 pcs.
0.0607 €
5000 pcs.
0.0547 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated flat plug, BYB-4-07F5064, by.B
Insulated flat plug, Brass, tin-plated, 4,8 x 0,5 mm, red, 0,5 to 1,5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | faston plug | |
| Design | straight | |
| Plug width x plug thickness | 4.8 x 0.5 mm | |
| Material | brass, tin-plated | |
| Isolated | Yes | |
| Insulation colour | red | |
| Cable cross-section | 0.5-1.5 mm² | |
| AWG cross-section | AWG 22-16 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Original Packaging | Bag with 100 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |