BYB-4-07F5069 | by.B
Faston plug, 4.8 x 0.5 mm, insulated, straight, blue, 1.5-2.5 mm², AWG 16-14, BYB-4-07F5069
Order No.: 07F5069
EAN: 4099891983710
MPN:
BYB-4-07F5069
Unit Price (€ / pc.)
0.0952 € *
Available: 970 pcs.
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0952 €
100 pcs.
0.0845 €
500 pcs.
0.0726 €
1000 pcs.
0.0666 €
5000 pcs.
0.0607 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated flat plug, BYB-4-07F5069, by.B
Insulated flat plug, Brass, tin-plated, 4,8 x 0,5 mm, blue, 1,5 to 2,5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | faston plug | |
| Design | straight | |
| Plug width x plug thickness | 4.8 x 0.5 mm | |
| Material | brass, tin-plated | |
| Isolated | Yes | |
| Insulation colour | blue | |
| Cable cross-section | 1.5-2.5 mm² | |
| AWG cross-section | AWG 16-14 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Original Packaging | Bag with 100 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |