BYB-4-07F5071 | by.B
Faston plug, 6.3 x 0.8 mm, insulated, straight, blue, 1.5-2.5 mm², AWG 16-14, BYB-4-07F5071
Order No.: 07F5071
EAN: 4099891983734
MPN:
BYB-4-07F5071
Unit Price (€ / pc.)
0.0940 € *
Available: 560 pcs.
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0940 €
100 pcs.
0.0833 €
500 pcs.
0.0714 €
1000 pcs.
0.0655 €
5000 pcs.
0.0607 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated flat plug, BYB-4-07F5071, by.B
Insulated flat plug, Brass, tin-plated, 6,3 x 0,8 mm, blue, 1,5 to 2,5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | faston plug | |
| Design | straight | |
| Plug width x plug thickness | 6.3 x 0.8 mm | |
| Material | brass, tin-plated | |
| Isolated | Yes | |
| Insulation colour | blue | |
| Cable cross-section | 1.5-2.5 mm² | |
| AWG cross-section | AWG 16-14 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |