BYB-4-07F5062 | by.B

Faston plug, 2.8 x 0.5 mm, insulated, straight, red, 0.5-1.5 mm², AWG 22-16, BYB-4-07F5062

Order No.: 07F5062
EAN: 4099891983642
MPN:
BYB-4-07F5062
BYB-4-07F5062 by.B Flat Plugs
Image may differ
Unit Price (€ / pc.)
0.1214 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1214 €
100 pcs.
0.1059 €
500 pcs.
0.0916 €
1000 pcs.
0.0845 €
5000 pcs.
0.0774 €
*incl. VAT plus shipping costs
Subject to prior sale

Insulated flat plug, BYB-4-07F5062, by.B

Insulated flat plug, Brass, tin-plated, 2,8 x 0,5 mm, red, 0,5 to 1,5 mm².

Technical specifications
Filter Property Value
Version faston plug
Design straight
Plug width x plug thickness 2.8 x 0.5 mm
Material brass, tin-plated
Isolated Yes
Insulation colour red
Cable cross-section 0.5-1.5 mm²
AWG cross-section AWG 22-16
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Original Packaging Bag with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes