BYB-4-07F5035 | by.B

Round plug, Ø 5 mm, insulated, straight, yellow, 4.0-6.0 mm², AWG 12-10, BYB-4-07F5035

Order No.: 07F5035
EAN: 4099891983376
MPN:
BYB-4-07F5035
BYB-4-07F5035 by.B Flat Plugs
Image may differ
Unit Price (€ / pc.)
0.1488 € *
Available: 1,000 pcs.
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1488 €
100 pcs.
0.1238 €
500 pcs.
0.1142 €
1000 pcs.
0.1083 €
5000 pcs.
0.1023 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin receptacles, BYB-4-07F5035, by.B

Pin receptacles, Brass, tin-plated, 4.0 to 6.0 mm², yellow, Ø 5 mm.

Technical specifications
Filter Property Value
Version round plug
Design straight
diameter 5 mm
Material copper, tin-plated
Isolated Yes
Insulation colour yellow
Cable cross-section 4.0-6.0 mm²
AWG cross-section AWG 12-10
Logistics
Property Value
Customs tariff number 85369010
Original Packaging Bag with 100 pieces
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes