BYB-4-07F5032 | by.B

Round plug, Ø 4 mm, insulated, straight, red, 0.5-1.5 mm², AWG 22-16, BYB-4-07F5032

Order No.: 07F5032
EAN: 4099891983345
MPN:
BYB-4-07F5032
BYB-4-07F5032 by.B Flat Plugs
Image may differ
Unit Price (€ / pc.)
0.0833 € *
Available: 800 pcs.
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0833 €
100 pcs.
0.0690 €
500 pcs.
0.0643 €
1000 pcs.
0.0607 €
5000 pcs.
0.0571 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin receptacles, BYB-4-07F5032, by.B

Pin receptacles, Brass, tin-plated, 0.5 to 1.5 mm², red, Ø 4 mm.

Technical specifications
Filter Property Value
Version round plug
Design straight
diameter 4 mm
Material copper, tin-plated
Isolated Yes
Insulation colour red
Cable cross-section 0.5-1.5 mm²
AWG cross-section AWG 22-16
Logistics
Property Value
Customs tariff number 85369010
Original Packaging Bag with 100 pieces
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes