BYB-4-07F5034 | by.B
Round plug, Ø 5 mm, insulated, straight, blue, 1.5-2.5 mm², AWG 16-14, BYB-4-07F5034
Order No.: 07F5034
EAN: 4099891983369
MPN:
BYB-4-07F5034
Unit Price (€ / pc.)
0.1047 € *
Available: 1,000 pcs.
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1047 €
100 pcs.
0.0869 €
500 pcs.
0.0809 €
1000 pcs.
0.0762 €
5000 pcs.
0.0714 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin receptacles, BYB-4-07F5034, by.B
Pin receptacles, Brass, tin-plated, 1.5 to 2.5 mm², blue, Ø 5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round plug | |
| Design | straight | |
| diameter | 5 mm | |
| Material | copper, tin-plated | |
| Isolated | Yes | |
| Insulation colour | blue | |
| Cable cross-section | 1.5-2.5 mm² | |
| AWG cross-section | AWG 16-14 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Original Packaging | Bag with 100 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |