BYB-4-07F5129 | by.B

Uninsulated ring cable lug, 50 mm², AWG 1/0, 10 mm, BYB-4-07F5129

Order No.: 07F5129
EAN: 4099891984311
MPN:
BYB-4-07F5129
BYB-4-07F5129 by.B Cable Lugs
Image may differ
Unit Price (€ / pc.)
1.6184 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6184 €
10 pcs.
1.3566 €
100 pcs.
1.2495 €
1000 pcs.
1.1186 €
5000 pcs.
1.0115 €
*incl. VAT plus shipping costs
Subject to prior sale

Ring cable lug, BYB-4-07F5129, by.B

Ring cable lugs according to nach DIN 46234, uninsulated, Copper, tin-plated, 50 mm², Hole-Ø 10 mm.

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 50 mm²
AWG cross-section AWG 1/0
Isolated No
Nominal size according to DIN DIN 46234
Material copper, tin-plated
Hole diameter 10 mm
Logistics
Property Value
Original Packaging Bag with 100 pieces
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes