BYB-4-07F5091 | by.B

Uninsulated ring cable lug, 0.5-1.5 mm², AWG 22 to 16, 8 mm, BYB-4-07F5091

Order No.: 07F5091
EAN: 4099891983932
MPN:
BYB-4-07F5091
BYB-4-07F5091 by.B Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1499 € *
Available: 1,000 pcs.
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1499 €
10 pcs.
0.1249 €
100 pcs.
0.1154 €
1000 pcs.
0.1035 €
5000 pcs.
0.0940 €
*incl. VAT plus shipping costs
Subject to prior sale

Ring cable lug, BYB-4-07F5091, by.B

Ring cable lugs according to nach DIN 46234, uninsulated, Copper, tin-plated, 0,5 to 1,5 mm², Hole-Ø 8 mm.

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.5-1.5 mm²
AWG cross-section AWG 22 to 16
Isolated No
Nominal size according to DIN DIN 46234
Material copper, tin-plated
Hole diameter 8 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Original Packaging Bag with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes