BYB-4-07F5108 | by.B
Uninsulated ring cable lug, 10 mm², AWG 8, 8 mm, BYB-4-07F5108
Order No.: 07F5108
EAN: 4099891984106
MPN:
BYB-4-07F5108
Unit Price (€ / pc.)
0.3213 € *
Available: 29 pcs.
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
10 pcs.
0.2689 €
100 pcs.
0.2487 €
1000 pcs.
0.2213 €
5000 pcs.
0.2023 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug, BYB-4-07F5108, by.B
Ring cable lugs according to nach DIN 46234, uninsulated, Copper, tin-plated, 10 mm², Hole-Ø 8 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 10 mm² | |
| AWG cross-section | AWG 8 | |
| Isolated | No | |
| Nominal size according to DIN | DIN 46234 | |
| Material | copper, tin-plated | |
| Hole diameter | 8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |