BYB-4-07F5095 | by.B

Uninsulated ring cable lug, 1.5-2.5 mm², AWG 16 to 14, 5 mm, BYB-4-07F5095

Order No.: 07F5095
EAN: 4099891983970
MPN:
BYB-4-07F5095
BYB-4-07F5095 by.B Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1023 € *
Available: 290 pcs.
Total Price:
0.10 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1023 €
10 pcs.
0.0857 €
100 pcs.
0.0785 €
1000 pcs.
0.0702 €
5000 pcs.
0.0643 €
*incl. VAT plus shipping costs
Subject to prior sale

Ring cable lug, BYB-4-07F5095, by.B

Ring cable lugs according to nach DIN 46234, uninsulated, Copper, tin-plated, 1,5 to 2,5 mm², Hole-Ø 5 mm.

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 1.5-2.5 mm²
AWG cross-section AWG 16 to 14
Isolated No
Nominal size according to DIN DIN 46234
Material copper, tin-plated
Hole diameter 5 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Original Packaging Bag with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes