BYB-4-07F5123 | by.B

Uninsulated ring cable lug, 35 mm², AWG 2, 8 mm, BYB-4-07F5123

Order No.: 07F5123
EAN: 4099891984250
MPN:
BYB-4-07F5123
BYB-4-07F5123 by.B Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.8449 € *
Available: 100 pcs.
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8449 €
10 pcs.
0.7140 €
100 pcs.
0.6545 €
1000 pcs.
0.5831 €
5000 pcs.
0.5355 €
*incl. VAT plus shipping costs
Subject to prior sale

Ring cable lug, BYB-4-07F5123, by.B

Ring cable lugs according to nach DIN 46234, uninsulated, Copper, tin-plated, 35 mm², Hole-Ø 8 mm.

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 35 mm²
AWG cross-section AWG 2
Isolated No
Nominal size according to DIN DIN 46234
Material copper, tin-plated
Hole diameter 8 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Original Packaging Bag with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes