BYB-4-07F5121 | by.B
Uninsulated ring cable lug, 25 mm², AWG 4, 16 mm, BYB-4-07F5121
Order No.: 07F5121
EAN: 4099891984236
MPN:
BYB-4-07F5121
Unit Price (€ / pc.)
1.1305 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
10 pcs.
0.9520 €
100 pcs.
0.8806 €
1000 pcs.
0.7854 €
5000 pcs.
0.7140 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug, BYB-4-07F5121, by.B
Ring cable lugs according to nach DIN 46234, uninsulated, Copper, tin-plated, 25 mm², Hole-Ø 16 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 25 mm² | |
| AWG cross-section | AWG 4 | |
| Isolated | No | |
| Nominal size according to DIN | DIN 46234 | |
| Material | copper, tin-plated | |
| Hole diameter | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |