BYB-4-07F5116 | by.B

Uninsulated ring cable lug, 25 mm², AWG 4, 5 mm, BYB-4-07F5116

Order No.: 07F5116
EAN: 4099891984182
MPN:
BYB-4-07F5116
BYB-4-07F5116 by.B Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.9163 € *
Available: 100 pcs.
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.7616 €
100 pcs.
0.7021 €
1000 pcs.
0.6307 €
5000 pcs.
0.5712 €
*incl. VAT plus shipping costs
Subject to prior sale

Ring cable lug, BYB-4-07F5116, by.B

Ring cable lugs according to nach DIN 46234, uninsulated, Copper, tin-plated, 25 mm², Hole-Ø 5 mm.

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 25 mm²
AWG cross-section AWG 4
Isolated No
Nominal size according to DIN DIN 46234
Material copper, tin-plated
Hole diameter 5 mm
Logistics
Property Value
Original Packaging Bag with 100 pieces
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes