BYB-4-07F5114 | by.B
Uninsulated ring cable lug, 16 mm², AWG 6, 10 mm, BYB-4-07F5114
Order No.: 07F5114
EAN: 4099891984168
MPN:
BYB-4-07F5114
Unit Price (€ / pc.)
0.4998 € *
Available: 580 pcs.
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4165 €
100 pcs.
0.3808 €
1000 pcs.
0.3451 €
5000 pcs.
0.3094 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug, BYB-4-07F5114, by.B
Ring cable lugs according to nach DIN 46234, uninsulated, Copper, tin-plated, 16 mm², Hole-Ø 10 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 16 mm² | |
| AWG cross-section | AWG 6 | |
| Isolated | No | |
| Nominal size according to DIN | DIN 46234 | |
| Material | copper, tin-plated | |
| Hole diameter | 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |