BYB-4-07F5111 | by.B

Uninsulated ring cable lug, 16 mm², AWG 6, 5 mm, BYB-4-07F5111

Order No.: 07F5111
EAN: 4099891984137
MPN:
BYB-4-07F5111
BYB-4-07F5111 by.B Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 160 pcs.
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
10 pcs.
0.2844 €
100 pcs.
0.2630 €
1000 pcs.
0.2356 €
5000 pcs.
0.2142 €
*incl. VAT plus shipping costs
Subject to prior sale

Ring cable lug, BYB-4-07F5111, by.B

Ring cable lugs according to nach DIN 46234, uninsulated, Copper, tin-plated, 16 mm², Hole-Ø 5 mm.

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 16 mm²
AWG cross-section AWG 6
Isolated No
Nominal size according to DIN DIN 46234
Material copper, tin-plated
Hole diameter 5 mm
Logistics
Property Value
Original Packaging Bag with 100 pieces
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes